Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 811-055
- Mfr. Part No.:
- 3205015
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.52 |
*price indicative
- RS Stock No.:
- 811-055
- Mfr. Part No.:
- 3205015
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 3 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 90mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 3 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 90mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key is designed for precision adjustment and fastening in tight spaces. Its metric 3mm size ensures compatibility with a range of fasteners, making it an essential tool for both professionals and enthusiasts.
Individually marked for precise size identification
Manufactured from chrome vanadium steel for durability
Features a black phosphate finish for corrosion resistance
Measuring 20 x 126 mm for optimal reach in confined areas
Weighs just 9 grams for lightweight convenience
Suitable for use by professionals in various sectors
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
