Teng Tools Hex Millimetre Hex Key, Hex size 7 mm
- RS Stock No.:
- 809-286
- Mfr. Part No.:
- 310507BL-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 809-286
- Mfr. Part No.:
- 310507BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Millimetre | |
| Shape | Hex | |
| Hex Size | 7 mm | |
| Short or Long Arm | Long | |
| Overall Length | 147mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Millimetre | ||
Shape Hex | ||
Hex Size 7 mm | ||
Short or Long Arm Long | ||
Overall Length 147mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a professional-grade tool designed for precise fastening in hard-to-reach spaces. It features a long ARM with a ball end to facilitate access to angled fasteners, making it Ideal for everyday use.
Constructed from Durable chrome vanadium steel for long-lasting performance
Corrosion-resistant black oxide finish enhances the tool's durability
Long ARM design includes a ball point for accessing screws at angles up to 25°
Short ARM features a straight hex profile for optimal grip and torque transfer
Related links
- Teng Tools Hex Millimetre Hex Key, Hex size 2.5 mm
- Teng Tools Hexagon Millimetre Hex Key, Hex size 2.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 7 mm
- Teng Tools Hex inch Hex Key, Hex size 7/32 in
- Teng Tools Hex inch Hex Key, Hex size 7/64
- Teng Tools Hex Metric Hex Key, Hex size 7/32 in
- Teng Tools Metric Hex Key, Hex size 7 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 7 mm
