Teng Tools Hex Metric Hex Key, Hex size 7/32 in
- RS Stock No.:
- 811-064
- Mfr. Part No.:
- 390103BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 811-064
- Mfr. Part No.:
- 390103BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 7/32 in | |
| Short or Long Arm | Long | |
| Overall Length | 88mm | |
| End Type | Ball Point | |
| Material | Chrome Molybdenum | |
| Overall Width | 88mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 7/32 in | ||
Short or Long Arm Long | ||
Overall Length 88mm | ||
End Type Ball Point | ||
Material Chrome Molybdenum | ||
Overall Width 88mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is designed for precision fastening and torque application in tight spaces. Its unique ball point end enables effective access at various angles, enhancing usability in constricted environments.
Manufactured from robust chrome molybdenum steel for increased durability
Ball point end allows for utilisation at angles of up to 25°
Regular hex end provides the capability to exert higher torque
Individually marked sizes aid in quick identification
Related links
- Teng Tools Hex Metric Hex Key, Hex size 7 mm
- Teng Tools Hex inch Hex Key, Hex size 7/32 in
- Teng Tools Hex Metric Hex Key, Hex size 32 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
