Teng Tools Hexagon Millimetre Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 810-494
- Mfr. Part No.:
- 3105025
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 810-494
- Mfr. Part No.:
- 3105025
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 2.5 mm | |
| Overall Length | 56mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 2.5 mm | ||
Overall Length 56mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hexagon key wrench is expertly crafted for precise use in various applications, ensuring a reliable and accurate fit with every turn. This essential tool is designed to meet high industry standards.
Individually marked for size, allowing for easy identification
Made from Durable chrome vanadium steel, ensuring longevity
Ground key ends provide a superior finish and better fit
Designed in accordance with DIN 2936 standards for quality assurance
Related links
- Teng Tools Hex Millimetre Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Metric Hex Key, Hex size 2.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
