Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- RS Stock No.:
- 809-323
- Mfr. Part No.:
- 310510
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 809-323
- Mfr. Part No.:
- 310510
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 0.9 mm | |
| Overall Length | 112mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 0.9 mm | ||
Overall Length 112mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key metric 0.9mm is a precision-engineered tool designed for high accuracy in fastening applications. Crafted for professionals, it ensures optimal fit with its ground key ends, making it indispensable for intricate tasks.
Individually marked for size to ensure easy identification
Ground key ends for a superior finish and accurate fit
Manufactured from Durable chrome vanadium steel for enhanced longevity
Designed to meet DIN 2936 standards for reliability
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
