Teng Tools Hex Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.31

*price indicative

RS Stock No.:
809-306
Mfr. Part No.:
390806BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Hex Key

Shape

Hex

Hex Size

6 mm

Short or Long Arm

Extra Long

Overall Length

180mm

End Type

Ball Point

Height Safe

No

Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extra long ball point hex key metric is designed for precision tasks that require access at challenging angles, providing both versatility and strength for various applications.

Manufactured from chrome molybdenum steel for enhanced durability

Ball point end allows access at angles of up to 25°

Regular hex end enables the application of higher torque

Individually marked for size, facilitating easier identification

Lightweight design with a net weight of 52g

Measurements of 32 x 180 mm provide extra reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy