Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 810-492
- Mfr. Part No.:
- 3105015BL-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 810-492
- Mfr. Part No.:
- 3105015BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 77mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 1.5 mm | ||
Short or Long Arm Long | ||
Overall Length 77mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools metric hex key offers precision and practicality for professional use, designed to excel in challenging environments while ensuring efficient fastening in tight spaces.
Constructed from Durable chrome vanadium steel for long-lasting performance
Black oxide finish provides corrosion resistance for increased longevity
Long ARM features a ball point allowing access at angles up to 25°
Short ARM has a straight hex profile for optimal grip and torque transfer
Made for daily professional use, balancing strength and usability
Related links
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 7 mm
