Teng Tools Hex inch Hex Key, Hex size 5/16
- RS Stock No.:
- 810-490
- Mfr. Part No.:
- 310105BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.28 |
*price indicative
- RS Stock No.:
- 810-490
- Mfr. Part No.:
- 310105BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/16 | |
| Short or Long Arm | Short Arm | |
| Overall Length | 105mm | |
| End Type | Ball Point | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/16 | ||
Short or Long Arm Short Arm | ||
Overall Length 105mm | ||
End Type Ball Point | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key offers remarkable access and torque for varied applications. This tool is designed for precision in confined spaces and is manufactured for durability and efficiency in professional settings.
Ball point end allows access at angles of up to 25°
Regular hex end enables higher torque application
Constructed from chrome vanadium steel for enhanced durability
Black phosphate finish provides resistance against corrosion
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
- Teng Tools Hex inch Hex Key, Hex size 1/16
