Teng Tools L Key Metric Torx Key

Subtotal (1 unit)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.55

*price indicative

RS Stock No.:
811-072
Mfr. Part No.:
390808TPX
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Torx Key

Shape

L Key

Overall Length

80mm

End Type

L-Shaped

Material

Chrome Molybdenum

Standards/Approvals

ISO

Overall Width

80mm

COO (Country of Origin):
TW
The Teng Tools TX Key Chrome Molybdenum is a robust hand tool designed for tamper-proof TX fastenings, crafted from high-strength chrome molybdenum steel, ensuring long-lasting durability and reliability for professional use.

Manufactured in chrome molybdenum steel for enhanced strength

Individually marked for easy size identification

Designed specifically for tamper-proof TX fastenings

Lightweight at only 7 grams, facilitating ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy