Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 060102502
- RS Stock No.:
- 534-131
- Distrelec Article No.:
- 155-79-875
- Mfr. Part No.:
- 060102502
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€20.03
(exc. VAT)
€24.64
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.03 | €0.20 |
*price indicative
- RS Stock No.:
- 534-131
- Distrelec Article No.:
- 155-79-875
- Mfr. Part No.:
- 060102502
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
0.25 MM² cross-sectional area for optimal electrical conductivity
Brown colour coding for easy identification
Flexible design for easy installation
High-quality materials ensure long-lasting durability
Related links
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire 100 m 060102503
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 060102507
- Kabeltronik LIYV Series Brown 0.25 mm² 100 m LIYV 0.25 MM² BROWN
