Helukabel SiF Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29081
- RS Stock No.:
- 288-1834
- Distrelec Article No.:
- 300-09-462
- Mfr. Part No.:
- 29081
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€32.60
(exc. VAT)
€40.10
(inc. VAT)
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.326 | €32.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€33.60
(exc. VAT)
€41.33
(inc. VAT)
- RS Stock No.:
- 288-1834
- Distrelec Article No.:
- 300-09-462
- Mfr. Part No.:
- 29081
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.5mm | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Outside Diameter 2.5mm | ||
Voltage 2kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 29081
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 26437
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 1 mm² Hook Up Wire 100 m 23501
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 23701

