Helukabel SiF Series Blue 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, 26423

Subtotal (1 reel of 100 metres)*

€29.90

(exc. VAT)

€36.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
100 +€0.299€29.90

*price indicative

RS Stock No.:
288-1819
Distrelec Article No.:
300-10-162
Mfr. Part No.:
26423
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Blue

American Wire Gauge

23AWG

Cable Length

100m

Outside Diameter

1.3mm

Voltage

2kV

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-60°C

Sub Type

Hookup Wire

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.

High-quality design for long-lasting durability

Precise performance for accurate results

Reliable functionality to meet your technical requirements

Easy to use and integrate into existing setups

Compact size for convenient storage and transportation

Related links