Kabeltronik LIYV Series Blue 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 060102507
- RS Stock No.:
- 534-136
- Distrelec Article No.:
- 155-79-872
- Mfr. Part No.:
- 060102507
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€20.03
(exc. VAT)
€24.64
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.03 | €0.20 |
*price indicative
- RS Stock No.:
- 534-136
- Distrelec Article No.:
- 155-79-872
- Mfr. Part No.:
- 060102507
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Standards/Approvals No | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
0.25 mm² wire thickness for optimal conductivity
Blue color coding for easy identification
Durable construction ensures long-lasting performance
Suitable for a wide range of electrical applications
Compact size for easy installation
Related links
- Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire 100 m 060102502
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire 100 m 060102503
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
