Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7871
- Mfr. Part No.:
- 392245 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€273.40
(exc. VAT)
€336.28
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €273.40 | €9.113 |
*price indicative
- RS Stock No.:
- 741-7871
- Mfr. Part No.:
- 392245 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.12in | |
| Voltage | 15000V dc | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Cable Type | Hookup | |
| Sub Type | UL3239 | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 0.12in | ||
Voltage 15000V dc | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Cable Type Hookup | ||
Sub Type UL3239 | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 30m Cable Length, 15000V Voltage - 392245 WH005
This hook-up wire is a silicone-insulated conductor designed for high-voltage, high-temperature wiring in industrial and electronic systems. It provides flexible interconnection for equipment operating across a wide thermal range and offers flame-retardant properties for demanding installations.
Features & Benefits
• 15000V rating enables use in high-voltage circuits
• Temperature range -40 to 150°C supports hot environments
• VW-1 flame classification reduces ignition risk
• 7-strand copper core improves flexibility and handling
• Silicone rubber jacket resists heat and remains pliable
• Complies with REACH and RoHS controls for substance limits
• Temperature range -40 to 150°C supports hot environments
• VW-1 flame classification reduces ignition risk
• 7-strand copper core improves flexibility and handling
• Silicone rubber jacket resists heat and remains pliable
• Complies with REACH and RoHS controls for substance limits
**Applications**
• Suitable for high-voltage test rigs and power supplies
• Ideal for thermo-controlled machinery wiring runs
• Used for sensor and actuator leads in automation systems
• Can be used for custom harnesses requiring flexible insulation
• Used with high-temperature probes and heating elements
• Ideal for thermo-controlled machinery wiring runs
• Used for sensor and actuator leads in automation systems
• Can be used for custom harnesses requiring flexible insulation
• Used with high-temperature probes and heating elements
What is the conductor cross-sectional area and composition?
The conductor is 0.33 mm² of tinned copper MADE from seven strands to balance conductivity and flexibility.
How is the wire marked for identification?
The insulation carries manufacturer print information including wire gauge and applicable AWM style for traceability.
What mechanical limits should be observed during installation?
Maximum pull tension is 5.5 lb and minimum bend radius is ten times the cable diameter.
What electrical and inductive characteristics are provided for design calculations?
Conductor DCR is 16.2 Ω/1000 ft at 20°C and inductance is approximately 0.1 μH/ft.
What packaging options are available for procurement?
Continuous lengths are supplied on flanges or spools in various put-ups including 100 ft, 500 ft and 1000 ft, with bulk made-to-order options.
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30.5 m,
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 250 μm 30.5 m,
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
