Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire, 12 AWG, 65 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7900
- Mfr. Part No.:
- 391297 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€840.64
(exc. VAT)
€1,033.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 09 March 2027
- Plus 3 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €840.64 | €28.021 |
*price indicative
- RS Stock No.:
- 741-7900
- Mfr. Part No.:
- 391297 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 3.3mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.287in | |
| Voltage | 40000V dc | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Sub Type | UL3239 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 3.3mm² | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 0.287in | ||
Voltage 40000V dc | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Sub Type UL3239 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 65 | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 3.3mm² Cross Sectional Area, White Jacket - 391297 WH005
This hook-up wire is a silicone-insulated conductor designed for high-temperature, high-voltage wiring in industrial and electronic systems. It combines a flexible tin-plated copper core with a silicone rubber jacket to serve demanding installations where thermal resilience and electrical integrity are required.
Features & Benefits
• 65-strand tin copper conductor provides enhanced flexibility for routing
• 150°C maximum operating temperature permits hot-environment use
• 40,000V voltage rating enables high-voltage insulation performance
• VW-1 flame classification reduces flame propagation risk in enclosures
• Silicone jacket maintains pliability from -40°C to 150°C
• UL AWM STYLE 3239 compliance supports recognised appliance wiring standards
• 150°C maximum operating temperature permits hot-environment use
• 40,000V voltage rating enables high-voltage insulation performance
• VW-1 flame classification reduces flame propagation risk in enclosures
• Silicone jacket maintains pliability from -40°C to 150°C
• UL AWM STYLE 3239 compliance supports recognised appliance wiring standards
**Applications**
• Suitable for high-voltage test leads and laboratory wiring
• Ideal for wire harnesses in automation equipment
• Used with thermal sensors and heating-element connections
• Can be used for internal wiring of power supplies and modules
• Suitable for robotics cabling requiring repeated flexing
• Ideal for wire harnesses in automation equipment
• Used with thermal sensors and heating-element connections
• Can be used for internal wiring of power supplies and modules
• Suitable for robotics cabling requiring repeated flexing
What conductor construction gives the wire its flexibility?
It contains a 65-strand tin-plated copper conductor that increases strand count and pliability for repeated bending.
How is the product packaged for continuous installations?
Standard continuous lengths are available on reels of 1000 ft, 500 ft and 100 ft with made-to-order bulk options.
What environmental substance restrictions apply to its manufacture?
Materials conform to RoHS and REACH requirements and meet China RoHS marking standards per SJ/T 11364-2014.
What mechanical limits should be observed during installation?
Minimum bend radius is 10x the cable diameter and maximum pull tension is 51 lb.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m,
