Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire, 10 AWG, 105 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7907
- Mfr. Part No.:
- 391097 WH005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€957.13
(exc. VAT)
€1,177.27
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €957.13 | €31.904 |
*price indicative
- RS Stock No.:
- 741-7907
- Mfr. Part No.:
- 391097 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.2mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.312in | |
| Voltage | 40000V dc | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL3239 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 105 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.2mm² | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 0.312in | ||
Voltage 40000V dc | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL3239 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Number of Strands 105 | ||
Size of Strands 250μm | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 5.2mm² Cross Sectional Area, White Jacket - 391097 WH005
This silicone hook-up wire is a high-voltage, flexible insulated conductor designed for demanding electrical and industrial environments. It is intended for use where a compact, heat-tolerant single-core cable is required, providing reliable signal or power transmission in assemblies that endure repeated bending and elevated temperatures.
Features & Benefits
• 150°C maximum operating temperature ensures continuous high-heat performance
• -40°C minimum temperature supports cold-start and low-temperature use
• 40000V voltage rating enables high-voltage insulation capability
• 105-strand copper conductor delivers excellent flexibility and current-carrying capacity
• Silicone rubber jacket with VW-1 flame behaviour improves fire resistance
• Compliant with RoHS and REACH for regulated substance control
• -40°C minimum temperature supports cold-start and low-temperature use
• 40000V voltage rating enables high-voltage insulation capability
• 105-strand copper conductor delivers excellent flexibility and current-carrying capacity
• Silicone rubber jacket with VW-1 flame behaviour improves fire resistance
• Compliant with RoHS and REACH for regulated substance control
**Applications**
• Suitable for high-voltage test leads in electrical laboratories
• Ideal for temperature-critical wiring in industrial ovens
• Used for flexible interconnects in automation equipment
• Can be used for high-voltage harnesses in power-supply assemblies
• Used with electrode and probe systems requiring soft conductors
• Ideal for temperature-critical wiring in industrial ovens
• Used for flexible interconnects in automation equipment
• Can be used for high-voltage harnesses in power-supply assemblies
• Used with electrode and probe systems requiring soft conductors
What conductor construction provides flexibility?
It uses a finely stranded copper core composed of 105 strands to maximise pliability while maintaining conductor cross-section.
How is mechanical strain managed during installation?
The cable supports a maximum pull tension of 82 lb, which should be observed to avoid conductor or insulation damage.
What marking or identification is present on the insulation?
The insulation is printed with an AWM STYLE 3239 identification and voltage/temperature ratings for traceability during installation.
What packaging options are available for procurement?
Standard supply lengths include continuous reels of 1000 ft, 500 ft and 100 ft with bespoke bulk spooling offered to order.
Are electrical loss characteristics provided for design calculations?
Nominal conductor DCR is 1.08 Ω/1000 ft at 20°C and inductance is about 0.07 μH/ft for engineering estimations.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Ecogen Ecowire Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m,
