Alpha Wire Hookup Wire Silicone Series White 8.4 mm² Hook Up Wire, 8 AWG, 133 x 280 μm, 280 μm core strands, 30 m,

Subtotal (1 reel of 30 metres)*

€968.81

(exc. VAT)

€1,191.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€968.81€32.294

*price indicative

RS Stock No.:
741-7913
Mfr. Part No.:
390845 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

8.4mm²

Jacket Colour

White

American Wire Gauge

8AWG

Core Strands

133 x 280 μm

Cable Length

30m

Outside Diameter

0.259in

Voltage

15000V dc

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Sub Type

UL3239

Minimum Operating Temperature

-40°C

Standards/Approvals

UL Listed

Jacket Material

Silicone

Cable Type

Hookup

Series

Hookup Wire Silicone

Number of Strands

133

Size of Strands

280μm

Belden Hookup Wire Silicone Series Hook Up Wire, 15000V Voltage, 8.4mm² Cross Sectional Area - 390845 WH005


This hook-up wire is a high-voltage, silicone-insulated conductor designed for demanding electrical and electronic installations where elevated temperature endurance and flexible handling are required. It is intended for use in environments that need long continuous runs or customised spool lengths and where fine-stranded conductors and chemically stable insulation are important.

Features & Benefits


• 15000V rating delivers high-voltage capability for DC systems
• 133-strand tinned copper conductor provides enhanced flexibility for routing
• 8.4mm² cross-sectional area supports substantial current capacity
• Silicone rubber jacket endures temperatures from -40°C to 150°C
• 0.045in insulation wall offers Durable dielectric protection
• Available continuous lengths reduce jointing and downtime

**Applications**


• Suitable for high-voltage DC interconnects in automation equipment
• Ideal for wiring in high-temperature zones of machinery
• Used for harnesses requiring flexible, fine-stranded conductors
• Can be used for panel-to-panel connections in electrical assemblies
• Suitable for bespoke spool lengths for manufacturing plants

What conductor material is used and why is it chosen?


The conductor is tinned copper with many fine strands to enhance flexibility and improve solderability while providing corrosion resistance from the tin coating.

What packaging options are available for production needs?


Standard continuous spool lengths include 1000 ft, 500 ft and 100 ft with bulk made-to-order spool options to suit different assembly workflows.

How should bend radius be handled during installation?


Maintain a minimum bend radius of 10x the cable diameter to avoid damage to insulation and to preserve conductor integrity.

What electrical characteristic can engineers reference for modelling?


Use the nominal inductance Value of 0.04 μH/ft for circuit and transient analyses.

Are there colour options for identification in looms?


The wire is available in white, black and red to assist colour-coding in installations.

Standards

UL AWM 3239

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy