Alpha Wire Hookup Wire PVC Series Black 8.4 mm² Hook Up Wire, 8 AWG, 133 x 290 μm, 290 μm core strands, 30.5 m, PVC,
- RS Stock No.:
- 904-3766
- Mfr. Part No.:
- 788133 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
€624.05
(exc. VAT)
€767.58
(inc. VAT)
- 1 unit(s) shipping from 24 November 2026
- Plus 1 unit(s) shipping from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | €624.05 |
*price indicative
- RS Stock No.:
- 904-3766
- Mfr. Part No.:
- 788133 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 8.4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 290 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 6.68mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1028/1231 VW-1, UL MTW, UL Recognized | |
| Cable Type | Hookup | |
| Sub Type | UL3239 | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 290μm | |
| Number of Strands | 133 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 8.4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 290 μm | ||
Cable Length 30.5m | ||
Outside Diameter 6.68mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1028/1231 VW-1, UL MTW, UL Recognized | ||
Cable Type Hookup | ||
Sub Type UL3239 | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 290μm | ||
Number of Strands 133 | ||
Non Compliant
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Purple 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire Silicone Series White 8.4 mm² Hook Up Wire 133 x 0.28 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 133(7x19)/29 100 ft, Polyvinyl
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.063 mm 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.05 mm² Hook Up Wire 1 x 250 μm 30.5 m,
