Infineon FS820R08A6P2BBPSA1, N-Channel IGBT Module, 820 A 750 V, 20-Pin Module, Clamp
- RS Stock No.:
- 218-4365
- Mfr. Part No.:
- FS820R08A6P2BBPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €27.26
View bulk pricing optionsSubtotal (1 unit)*
€272.75
(exc. VAT)
€335.48
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €272.75 | - |
| 2 + | €259.12 | €27.26 |
*price indicative
- RS Stock No.:
- 218-4365
- Mfr. Part No.:
- FS820R08A6P2BBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 820A | |
| Maximum Collector Emitter Voltage Vceo | 750V | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | Module | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 20 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | HybridPACKDriveModule | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 820A | ||
Maximum Collector Emitter Voltage Vceo 750V | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type Module | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 20 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series HybridPACKDriveModule | ||
Automotive Standard No | ||
The Infineon HybridPACK drive is a very compact six-pack module optimized for hybrid and electric vehicles. The power module implements the new EDT2 IGBT generation, which is an automotive Micro-Pattern Trench-Field-Stop cell design optimized for electric drive train applications. The EDT2 IGBT was optimized for applications with switching frequencies in the range of 10 kHz.
Compact design
Direct cooled base plate
Guiding elements for PCB and cooles assembly
Integrated NTC temperature sensor
PressFIT contact technology
RoHS compliant
Related links
- Infineon FS820R08A6P2BBPSA1 820 A 750 V Clamp
- Infineon 300 A 1.2 kV Clamp
- Infineon 225 A 1.2 kV Clamp
- Infineon FZ300R12KE3GHOSA1 480 A 1.2 kV Clamp
- Infineon BSM200GA120DN2HOSA1 300 A 1.2 kV Clamp
- Infineon FF300R12KE4HOSA1 300 A 1.2 kV Clamp
- Infineon FF75R12RT4HOSA1 75 A 1.2 kV Clamp
- Infineon 320 A 1.2 kV Clamp
