Infineon FP100R12KT4B11BOSA1 IGBT Module 1.2 kV

Subtotal (1 tray of 10 units)*

€1,071.30

(exc. VAT)

€1,317.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€107.13€1,071.30

*price indicative

RS Stock No.:
244-5374
Mfr. Part No.:
FP100R12KT4B11BOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

7

Maximum Power Dissipation Pd

515W

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

FP100R12KT4B11

Length

122mm

Height

17mm

Standards/Approvals

RoHS

Width

62mm

Automotive Standard

No

COO (Country of Origin):
HU
The infineon IGBT module is suitable for auxiliary inverters, motor drives and servo drives etc.

Electrical features

Low switching losses

Tvj op = 150° C

VCEsat with positive temperature coefficient

Low VCEsat

Mechanical features

High power and thermal cycling capability

Integrated NTC temperature sensor

Copper base plate

Pressfit contact technology

Standard housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy