Infineon FP10R12W1T4BOMA1 IGBT Module 1.2 kV

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.27

(exc. VAT)

€42.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€34.27
2 - 4€32.54
5 - 9€29.32
10 +€29.14

*price indicative

Packaging Options:
RS Stock No.:
244-5384
Mfr. Part No.:
FP10R12W1T4BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

7

Maximum Power Dissipation Pd

105W

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.25V

Maximum Operating Temperature

150°C

Series

FP10R12W1T4B

Standards/Approvals

RoHS

Width

33.8mm

Height

12mm

Length

62.8mm

Automotive Standard

No

Infineon FP10R12W1T4B Series IGBT Module, 1200V Maximum Collector-Emitter Voltage, 105W Maximum Power Dissipation - FP10R12W1T4BOMA1


This IGBT module is a high-voltage semiconductor assembly designed to switch and control power in industrial electronics. It provides rugged operation across a wide thermal range and is suitable for systems requiring substantial voltage blocking and moderate power dissipation. The device is intended for applications demanding reliable switching at elevated temperatures while conforming to RoHS material restrictions.

Features and Benefits:


• 1200 V blocking capability enables high-voltage switching applications
• 105 W power dissipation allows sustained thermal loading
• 7-transistor configuration increases switching density per package
• 20 V gate-emitter rating supports robust gate-drive margins
• VCE(sat) 2.25 V typical reduces conduction losses during on-state
• Operates to 150 °C for high-temperature environments

Applications


• Suitable for industrial motor inverter stages
• Ideal for medium-power renewable energy converters
• Used with power supplies requiring high-voltage switching
• Can be used for traction auxiliary converters
• Appropriate for induction heating power stages

What temperature range can it reliably operate within?


It functions across a minimum of −40 °C up to a maximum of 150 °C.

What is the maximum collector-emitter voltage capability?


The device supports up to 1200 V between collector and emitter.

How much power can the module dissipate under load?


It can dissipate a maximum of 105 W of power.

What gate drive voltage limit must be observed?


The gate-emitter voltage must not exceed 20 V.

Is the module compliant with common environmental standards?


It meets RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy