Teng Tools 1/2 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-899
- Mfr. Part No.:
- 920216
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.00 |
*price indicative
- RS Stock No.:
- 808-899
- Mfr. Part No.:
- 920216
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1/2 in | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1/2 in | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket delivers exceptional performance for heavy-duty applications, designed to ensure ease of use with power tools while maintaining durability.
DIN standard design accommodates a retaining pin and ring
Constructed from chrome molybdenum for optimal strength
Features a black phosphate finish for easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 78mm length
