Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-897
- Mfr. Part No.:
- 920214
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 808-897
- Mfr. Part No.:
- 920214
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 7/16 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 7/16 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust tool designed for high-performance use with power tools, featuring a DIN standard design for compatibility and efficiency.
Constructed from chrome molybdenum for enhanced durability
Black phosphate finish ensures easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for added security
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 7/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 13/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
