Teng Tools 9/16 1/2 Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€26.46

(exc. VAT)

€32.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.46

*price indicative

RS Stock No.:
808-921
Mfr. Part No.:
921618
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

9/16

Socket Type

Bit

Drive Size

1/2

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for high-performance fastening tasks, featuring a robust hexagon configuration that ensures stability and precision during use with power tools.

DIN standard design accommodates retaining pin and ring for secure fitting

Constructed from chrome molybdenum for enhanced durability with power tools

Black phosphate finish allows for easy identification as an impact socket accessory

Includes a ring and pin fixing hole on the female end for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy