Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 809-314
- Mfr. Part No.:
- 980617-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 809-314
- Mfr. Part No.:
- 980617-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 17 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 17 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for use with power tools, providing a secure connection that enhances performance. Its Durable construction and ergonomic design make it a reliable choice for professionals and enthusiasts alike.
ANSI standard design includes a retention groove for a secure ball detent connection
Manufactured from chrome molybdenum for heavy-duty use with power tools
Black phosphate finish allows for easy identification as an impact socket accessory
3/8 inch drive socket specifically designed for deep, 6-point applications
Related links
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
