Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 809-313
- Mfr. Part No.:
- 980613-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.73 |
*price indicative
- RS Stock No.:
- 809-313
- Mfr. Part No.:
- 980613-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 13 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 13 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket offers reliable functionality, designed specifically for use with power tools and ensuring a secure fit for maximum torque application during automotive and engineering tasks.
Constructed from chrome molybdenum for enhanced durability
Features a retention groove for secure connection to the drive end
Black phosphate finish aids in easy identification as an impact socket accessory
Compliant with ANSI standards, providing exceptional performance
Related links
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 13 mm 12.7 mm Drive Impact Socket, 21mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 13 mm 1/2 in Drive Impact Socket, 25mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
