Teng Tools 10 mm 3 Drive Impact Socket, 63mm length

Image representative of range

Subtotal (1 unit)*

€11.52

(exc. VAT)

€14.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.52

*price indicative

RS Stock No.:
808-964
Mfr. Part No.:
980608-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Millimetre

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

10 mm

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

63mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket is an essential accessory designed for high-performance tasks. This socket guarantees a reliable connection due to its retention groove, making it Ideal for both casual users and professionals alike.

Chrome molybdenum construction ensures durability and longevity

Black phosphate finish aids in easy identification as an impact socket accessory

ANSI standard design includes a retention groove for a secure connection to the drive end

Size of 10 mm provides versatility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy