Teng Tools 32 mm 1 Drive Impact Socket, 100mm length

Image representative of range

Subtotal (1 unit)*

€112.52

(exc. VAT)

€138.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.52

*price indicative

RS Stock No.:
809-805
Mfr. Part No.:
910632
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

32 mm

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

100mm

Finish

Black Phosphate

Standards/Approvals

DIN 3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is crafted for deep access in tight spaces, featuring a thin wall design perfect for professional use in automotive and engineering applications, ensuring effective torque and secure fittings.

Thin wall design allows access to recessed areas

Manufactured to DIN standards for reliable compatibility

Constructed from chrome molybdenum for durability and strength

Black phosphate finish enables easy identification as an impact accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy