Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-828
- Mfr. Part No.:
- 920710-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 809-828
- Mfr. Part No.:
- 920710-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 22 mm | |
| Drive Size | 1/2 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 22 mm | ||
Drive Size 1/2 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is expertly designed for use in confined spaces, providing high performance in a Compact form. Its DIN standard construction ensures compatibility with a variety of power tools, making it an essential addition to any toolset.
Short reach design enables access to tight spaces
Constructed from chrome molybdenum for durability
Black phosphate finish offers easy identification as an impact socket accessory
Features a securing ring and pin fixing hole on the female end
Related links
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
