Bosch 6.35 mm 18V, 1.5 Ah Impact Wrench
- RS Stock No.:
- 225-1565
- Mfr. Part No.:
- 0.603.980.372
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€160.88
(exc. VAT)
€197.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.88 |
*price indicative
- RS Stock No.:
- 225-1565
- Mfr. Part No.:
- 0.603.980.372
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Impact Wrench | |
| Torque Rating | 130Nm | |
| Battery Type | PBA 18V 1.5Ah W- A | |
| Voltage | 18V | |
| Sound Level | 95dBA | |
| Drive Size | 6.35mm | |
| Impact Rate | 3bpm | |
| Drive Shape | Hex | |
| Battery Capacity | 1.5Ah | |
| Speed | 3rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Impact Wrench | ||
Torque Rating 130Nm | ||
Battery Type PBA 18V 1.5Ah W- A | ||
Voltage 18V | ||
Sound Level 95dBA | ||
Drive Size 6.35mm | ||
Impact Rate 3bpm | ||
Drive Shape Hex | ||
Battery Capacity 1.5Ah | ||
Speed 3rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch advanced impact drive 18 features a compact head length of 155 mm for screw driving, drilling, and bolting projects in confined areas. This impact wrench is perfect for screw driving or bolting in wood (soft, hard) and metal as well as drilling in wood (soft, hard), metal, mortar, and brick.
Compact design with 155 mm head length for work in confined areas
130 Nm of powerful torque for tough projects
Fast results via impact rate of 0-3,200 per min
Syneon Chip regulates energy use for optimal efficiency and longer runtime
Related links
- Bosch 3/4 in 18V, 8 Ah Cordless Body Only Impact Wrench
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- SAM 1/2 in 18V, 4 Ah Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench