Roline USB Type C to Male to USB Type C Male USB Cable Assembly

Image representative of range

Subtotal (1 unit)*

€21.50

(exc. VAT)

€26.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.50

*price indicative

RS Stock No.:
899-585
Mfr. Part No.:
11.99.9086
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB4 Gen3x2 cable offers unrivalled connectivity with reversible USB-C connectors for seamless data transfers. This high-performance cable delivers exceptional speeds and power delivery for an enhanced user experience, Ideal for modern tech demands.

Supports data transfer rates of up to 40 Gbit/s

Enables USB Power Delivery up to 48V / 5A for maximum efficiency

Constructed with improved shielding for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy