Weidmüller SET AAP13 6/1.5/24C Series Interface Module, DIN Rail, 41A
- RS Stock No.:
- 664-543
- Mfr. Part No.:
- 2506380000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€40.18
(exc. VAT)
€49.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.18 |
*price indicative
- RS Stock No.:
- 664-543
- Mfr. Part No.:
- 2506380000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Module | |
| Wire Size | 6mm² | |
| Current | 41A | |
| Mount Type | DIN Rail | |
| Voltage | 250V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Depth | 47mm | |
| Width | 38.5mm | |
| Length | 96mm | |
| Series | SET AAP13 6/1.5/24C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Module | ||
Wire Size 6mm² | ||
Current 41A | ||
Mount Type DIN Rail | ||
Voltage 250V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE, RoHS | ||
Depth 47mm | ||
Width 38.5mm | ||
Length 96mm | ||
Series SET AAP13 6/1.5/24C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller SET AAP11 6/1.5/12C Series Interface Module 35A
- Kvaser SE410S Series Interface Module, DIN Rail
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Phoenix Contact SOCKET Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- Weidmüller SET AAP12 10/2.5/10C Series Interface Module 48A
- Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- Siemens N 148 Series Interface Module, DIN Rail
