Weidmüller SET AAP12 10/2.5/10C Series Interface Module, DIN Rail, 48A
- RS Stock No.:
- 664-739
- Mfr. Part No.:
- 2506350000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€30.13
(exc. VAT)
€37.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.13 |
*price indicative
- RS Stock No.:
- 664-739
- Mfr. Part No.:
- 2506350000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Module | |
| Wire Size | 0.5mm², 10mm² | |
| Current | 48A | |
| Mount Type | DIN Rail | |
| Voltage | 800V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Width | 45.2mm | |
| Depth | 53.5mm | |
| Length | 89mm | |
| Series | SET AAP12 10/2.5/10C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Module | ||
Wire Size 0.5mm², 10mm² | ||
Current 48A | ||
Mount Type DIN Rail | ||
Voltage 800V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, RoHS, UKCA | ||
Width 45.2mm | ||
Depth 53.5mm | ||
Length 89mm | ||
Series SET AAP12 10/2.5/10C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Kvaser SE410S Series Interface Module, DIN Rail
- Weidmüller SET AAP11 6/1.5/12C Series Interface Module 35A
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Phoenix Contact SOCKET Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- Siemens N 148 Series Interface Module, DIN Rail
- Weidmüller SET AAP13 6/1.5/24C Series Interface Module 41A
