Weidmüller SET AAP11 6/1.5/12C Series Interface Module, DIN Rail, 35A

Subtotal (1 unit)*

€22.42

(exc. VAT)

€27.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.42

*price indicative

RS Stock No.:
664-695
Mfr. Part No.:
2506090000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Module

Wire Size

0.5mm², 6mm²

Current

35A

Mount Type

DIN Rail

Voltage

500V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, CE, UKCA

Width

35mm

Depth

47mm

Length

85.5mm

Series

SET AAP11 6/1.5/12C

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy