Subtotal (1 unit)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.94 |
*price indicative
- RS Stock No.:
- 623-890
- Mfr. Part No.:
- IZS31-NJ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | RoHS, CE, cULus | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals RoHS, CE, cULus | ||
- COO (Country of Origin):
- JP
The SMC Electrode Cartridge is a low-maintenance ionizing component designed for the bar-type ionizer series. It offers reliable static elimination while minimizing contamination and maintenance frequency. This cartridge is ideal for environments requiring consistent ion output with reduced servicing needs.
Tungsten emitter
Durable construction
CE and RoHS compliant
