SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-282
- Mfr. Part No.:
- IZS42-580P-06B
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,666.49
(exc. VAT)
€2,049.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,666.49 |
*price indicative
- RS Stock No.:
- 716-282
- Mfr. Part No.:
- IZS42-580P-06B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer used for static neutralization in industrial environments. This IZS42 series utilizes dual AC technology and is designed for applications involving sensitive electronics due to its low potential amplitude. Designed for Rapid and efficient static neutralization, often used to prevent dust adhesion to plastic or rubber parts, or to keep PET bottles from tipping on conveyor belts.
High-speed static neutralization, with options for energy-saving cartridges
remote control and diagnostic LEDs
