SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

€2,839.91

(exc. VAT)

€3,493.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,839.91

*price indicative

RS Stock No.:
716-316
Mfr. Part No.:
IZT40-250D3AH-N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Ioniser

Product Type

Ioniser

Voltage

7kV

Offset Voltage

±30 V

Height

37mm

Width

30mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC Bar ionizer with a separate controller designed for static neutralization in industrial applications, particularly where space is a concern or the controller needs to be mounted remotely. The high-voltage power supply and control modules are separated from the bar itself, allowing the bar to have a very compact, low-profile design for installation in narrow spaces.

Capable of using clean, dry air, with a maximum operating pressure

High-voltage abnormality detection

Uses replaceable emitter cartridges, which can be high-speed or energy-saving high-efficiency types

One controller unit can manage a maximum of four ionizer bars

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy