SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

€1,871.26

(exc. VAT)

€2,301.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,871.26

*price indicative

RS Stock No.:
716-419
Mfr. Part No.:
IZS51-62TL-V8-NNN
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Ioniser

Product Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

Height

70mm

Width

28mm

COO (Country of Origin):
JP
The SMC Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.

High-speed static neutralization

Compact and flat body designed for installation in narrow spaces

Includes an auto-balance function to maintain a constant offset voltage

Related links