Teltonika TRB145 2 Port Industrial Gateway, RS485, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet,
- RS Stock No.:
- 795-069
- Mfr. Part No.:
- TRB145004000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€144.00
(exc. VAT)
€177.12
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.00 |
*price indicative
- RS Stock No.:
- 795-069
- Mfr. Part No.:
- TRB145004000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| CPU Technology | ARM Cortex-A7 1.2 GHz | |
| System Memory Capacity | 512MB | |
| System Memory Type | FLASH, Ram | |
| Series | TRB145 | |
| Operating System | Rut OS | |
| Media Interfaces | RS485 | |
| COM Port Type | RS485 | |
| On Board I/O | 2 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 9V dc | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | IEC 62368-1 | |
| Communication Protocol | HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
CPU Technology ARM Cortex-A7 1.2 GHz | ||
System Memory Capacity 512MB | ||
System Memory Type FLASH, Ram | ||
Series TRB145 | ||
Operating System Rut OS | ||
Media Interfaces RS485 | ||
COM Port Type RS485 | ||
On Board I/O 2 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 9V dc | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals IEC 62368-1 | ||
Communication Protocol HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device designed for secure and efficient remote communication in industrial environments. It features an RS485 Interface for seamless integration with legacy equipment, supported by Advanced RutOS software for flexible networking.
Supports 4G LTE Cat 1 up to 10 DL/5 UL Mbps and backward compatibility with 3G and 2G
RS485 Interface for serial communication integration
Compact design for easy installation
Industrial grade build for demanding environments
Related links
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
