HENSEL EB Series Black Polycarbonate Junction Box, IP66, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-337
- Mfr. Part No.:
- EB06B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 117-337
- Mfr. Part No.:
- EB06B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 62208:2011, IEC 60695-2-11 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 62208:2011, IEC 60695-2-11 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is designed to provide protection against various environmental factors, making it ideal for outdoor installations. With a degree of protection of IP66, it is resistant to weather influences, UV radiation, rainwater, and temperature changes. The cable gland is constructed from high quality PC material, ensuring durability and reliability in harsh conditions. It meets the standards for insulation voltage and impact strength, making it a safe and practical choice for your installation needs.
Opaque lid with fastener for tool operation
Sealable enclosure with walls without knockouts for added protection
External brackets included for wall fixing
Halogen free and silicone free construction
Fire resistant design
Related links
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 130mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF 1006 B Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 130mm 130 mm
