HENSEL EB Series Grey Polycarbonate Junction Box, IP66, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-471
- Mfr. Part No.:
- EB06G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 117-471
- Mfr. Part No.:
- EB06G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11 (960 °C V-0), IEC 62208:2011 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11 (960 °C V-0), IEC 62208:2011 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is designed for installation equipment on DIN rails or mounting plates. With a degree of protection of IP66, it is resistant to weather influences, impact, and UV radiation. The material used is polycarbonate ensuring durability and longevity. With features like opaque lid, fastener for tool operation and sealable design. It is perfect for outdoor applications where protection is essential.
Impact strength IK 09 for added durability
Fire protection in the event of internal faults
Halogen free and silicone free
Related links
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 130mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF 1006 B Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 130mm 130 mm
