Leica Rod Eye 120G Rod Eye Laser Colour Green Laser Receiver

Subtotal (1 unit)*

€333.30

(exc. VAT)

€409.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€333.30

*price indicative

RS Stock No.:
729-952
Mfr. Part No.:
844745
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Laser Receiver

Levelling Accuracy

3 mm

Alignment Level

No

Laser Colour

Green

Battery Type

2 x AA

Power Source

Battery

Working Range

200 m

Waterproof IP Rating

IP67

Standards/Approvals

IP67

Series

Rod Eye

Height

173mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Model Number

Rod Eye 120G

Width

76mm

Length

205mm

COO (Country of Origin):
CN
The Leica Laser receiver designed to enhance the efficiency and accuracy of your general construction and interior applications. Combining a receiver and remote functionality in one device, this innovative tool allows for effortless detection of laser planes, even when the beam is not visible. The Rod Eye 180 Combo is built to maximise the performance of Rugby lasers and any construction lasers on site, ensuring optimal results at long distances. With features such as an anti-strobe capability for higher detection reliability and a robust IP67 protection rating, this professional-grade receiver is engineered for durability and precision.

Combined receiver and remote functionality for versatile use

Maximises laser performance, ensuring accuracy at considerable distances

Anti-strobe feature enhances reliability by filtering out interference

IP67 protection provides resistance against dust and water, making it Durable in tough conditions

Offers adjustable detection window for customised performance

Digital readouts in multiple units simplify height measurements

Smart technologies like Smart Targeting and Smart Lock enhance user experience

Automatic shutoff after 10 minutes conserves battery life for continued use

Varied audio volume settings offer user flexibility in different environments

Compact dimensions allow for easy handling and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy