Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-906
- Mfr. Part No.:
- WNMG 080408E-NM:T7325
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.22 | €1.022 |
*price indicative
- RS Stock No.:
- 728-906
- Mfr. Part No.:
- WNMG 080408E-NM:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO P05–P30 | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO P05–P30 | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precise turning applications, primarily tailored for providing effective machining of various materials, including stainless steels and cast irons. Its versatile design ensures optimal performance in fine to medium finishing.
Highly positive rake angle enhances cutting efficiency
Suitable for various materials including stainless steels and cast irons
Ideal for fine to medium machining applications
Sharp chip breaker design reduces cutting forces
Optimised for both continuous and interrupted cuts
