MEAN WELL IP65, IP67 LED Driver, 350V, 480 W, 3.5 A, 700mA 10V PWM, Resistance, 3 in 1
- RS Stock No.:
- 611-395
- Mfr. Part No.:
- HVGC-480-L-AB
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 611-395
- Mfr. Part No.:
- HVGC-480-L-AB
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 350V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 180V ac/dc, 254V ac/dc, 528V ac/dc, 747V ac/dc | |
| Dimming Operation | 10V PWM, Resistance, 3 in 1 | |
| IP Rating | IP65, IP67 | |
| Driver Current | 3.5A, 700A | |
| LED Voltage | 343V, 68V | |
| Operating Modes | Constant Power | |
| Series | HVGC-480 | |
| Standards/Approvals | EAC TP TC 004, BS EN/EN61347-2-13, BS EN/EN62384, BS EN/EN61000-3-2 Class C, MIL-HDBK-217F, FCC Part 15 Class B, BS EN/EN61547, BS EN/EN55015, CSA C22.2 No. 250.13-14, BS EN/EN61000-4-2, EAC TP TC 020, ENEC BS EN/EN61347-1, BS EN/EN61000-3-3, UL8750 (type”HL”) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 350V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 180V ac/dc, 254V ac/dc, 528V ac/dc, 747V ac/dc | ||
Dimming Operation 10V PWM, Resistance, 3 in 1 | ||
IP Rating IP65, IP67 | ||
Driver Current 3.5A, 700A | ||
LED Voltage 343V, 68V | ||
Operating Modes Constant Power | ||
Series HVGC-480 | ||
Standards/Approvals EAC TP TC 004, BS EN/EN61347-2-13, BS EN/EN62384, BS EN/EN61000-3-2 Class C, MIL-HDBK-217F, FCC Part 15 Class B, BS EN/EN61547, BS EN/EN55015, CSA C22.2 No. 250.13-14, BS EN/EN61000-4-2, EAC TP TC 020, ENEC BS EN/EN61347-1, BS EN/EN61000-3-3, UL8750 (type”HL”) | ||
The MEANWELL 480W LED AC/DC driver featuring the constant power mode and high voltage output. It operates from 180 to 528VAC and offers models with different rated current ranging between 1400mA and 3500mA. Thanks to the high efficiency up to 94.5%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Power mode output
Metal housing with Class I design
Built-in active PFC function
Related links
- MEAN WELL IP65 340V 3.5 A Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 650 W 10V PWM Resistance
- MEAN WELL IP67 LED Driver 650 W Resistance 10V PWM
- MEAN WELL IP67 LED Driver 300 W Resistance 10V PWM
- MEAN WELL IP67 LED Driver 74 V 3 in 1, Resistance
- MEAN WELL IP65 170V 10V PWM, Resistance
- MEAN WELL IP67 5 Output LED Driver 1.003 kW, 2.8A PWM LED Driver
- MEAN WELL IP65 48V 10V PWM, Resistance
