RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS Stock No.:
- 280-103
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.40
(exc. VAT)
€1.70
(inc. VAT)
In Stock
- Plus 11,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.028 | €1.40 |
| 500 - 950 | €0.027 | €1.35 |
| 1000 - 2450 | €0.025 | €1.25 |
| 2500 - 4950 | €0.023 | €1.15 |
| 5000 + | €0.022 | €1.10 |
*price indicative
- RS Stock No.:
- 280-103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Green, Yellow | |
| Product Type | Panel Mount LED Indicator | |
| Maximum Forward Current | 100mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1.4 x 1.25 mm | |
| Standards/Approvals | REACH, RoHS | |
| Dominant Wavelength | 573nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Green, Yellow | ||
Product Type Panel Mount LED Indicator | ||
Maximum Forward Current 100mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1.4 x 1.25 mm | ||
Standards/Approvals REACH, RoHS | ||
Dominant Wavelength 573nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMD LED is a compact, lightweight surface mount chip LED indicator with a size of 2.0 x 1.25mm, offering higher packing density and reduced storage space. This yellow-green LED is RoHS and REACH compliant, making it ideal for flat LCD backlighting, switches, symbols, dashboard backlighting, and telephone indicators.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
Product remains within RoHS compliant version
Related links
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount
- RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- APEM Panel Mount LED Indicator Green 8 mm, IP67 235V ac
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- RS PRO 2.4 V Green, Yellow LED Surface
