Bivar 4.2 V Blue LED 1608 Surface SM0603UBWC

Subtotal (1 pack of 10 units)*

€4.07

(exc. VAT)

€5.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,450 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.407€4.07

*price indicative

Packaging Options:
RS Stock No.:
174-9810
Mfr. Part No.:
SM0603UBWC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

Blue

Package Type

1608

Maximum Forward Current

25mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

4.2V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

115 mcd

Lens Dimensions

1.6 x 0.8 x 0.8 mm

Lens Shape

Dome

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0603, Ultra Blue, 468nm, 115mcd, Water Clear Lens, 130 Deg Viewing Angle.

Industry Standard 0603 Package

Color: Blue

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy