ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12E2N1WT86
- RS Stock No.:
- 182-6298
- Mfr. Part No.:
- SMLD12E2N1WT86
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€843.00
(exc. VAT)
€1,038.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.281 | €843.00 |
*price indicative
- RS Stock No.:
- 182-6298
- Mfr. Part No.:
- SMLD12E2N1WT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 70mA | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Maximum Power Dissipation | 160mW | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| LED Luminosity | 120 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 505nm | |
| Standards/Approvals | RoHS | |
| Series | SMLD12x | |
| Lens Colour | Milky White | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 70mA | ||
Mount Type Surface | ||
Packaging Taping | ||
Maximum Power Dissipation 160mW | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
LED Luminosity 120 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 505nm | ||
Standards/Approvals RoHS | ||
Series SMLD12x | ||
Lens Colour Milky White | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
SMLD12E2N1W has a long life and the residual luminous rate exceeds 90% even after 1000 hours (under Ta=85 °C,IF=20mA).
Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta=85 °C,IF=20mA)
1608 (0603) size small package
Related links
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12E2N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12BN1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML SMLE12BC7TT86
- ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
- ROHM 2.9 V Blue LED 0603 Surface CSL0901x(C) CSL0901BT1C
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
