ROHM 2.9 V White LED 0603 Surface SML-E SMLEN3WBC8W1

Subtotal (1 reel of 5000 units)*

€560.00

(exc. VAT)

€690.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.112€560.00

*price indicative

RS Stock No.:
182-8061
Mfr. Part No.:
SMLEN3WBC8W1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

White

Maximum Forward Current

5mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.9V

Maximum Power Dissipation

10mW

Number of Pins

2

Lens Dimensions

1.6 x 0.8 x 0.36 mm

LED Luminosity

120 mcd

Standards/Approvals

RoHS

Series

SML-E

Automotive Standard

No

COO (Country of Origin):
JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

0603(1608mm) size

Ultra-thin package type chip LED

EXCELEDTM series

Compact, Thin size (1.6x0.8mm, t=0.36mm) LED die position is middle of package.

LED die consists of 4 elements

Original device technology enables high brightness and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy