ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- RS Stock No.:
- 221-1587
- Mfr. Part No.:
- LT CRBP.01-KZLZ-36-Q525
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
€363.60
(exc. VAT)
€447.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | €0.606 | €363.60 |
| 1200 - 2400 | €0.576 | €345.60 |
| 3000 + | €0.558 | €334.80 |
*price indicative
- RS Stock No.:
- 221-1587
- Mfr. Part No.:
- LT CRBP.01-KZLZ-36-Q525
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 1.2A | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.65V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 34.5 cd | |
| Lens Dimensions | 2.785 x 2.02 mm | |
| LED Luminous Flux | 112 lm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 528nm | |
| Lens Finish | Clear | |
| Series | OSLON Signal | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 1.2A | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.65V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 34.5 cd | ||
Lens Dimensions 2.785 x 2.02 mm | ||
LED Luminous Flux 112 lm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 528nm | ||
Lens Finish Clear | ||
Series OSLON Signal | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.65 V Blue LED Ceramic package Surface LCB CRBP.01-KXLX-3B6B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.7 V Green LED Ceramic package Surface OSLON SSL 80 GT CS8PM1.13-LSLU-26-1
- ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
