ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
- RS Stock No.:
- 255-7758
- Mfr. Part No.:
- SLA580ENT3F
- Manufacturer:
- ROHM
Subtotal (1 bag of 1000 units)*
€744.00
(exc. VAT)
€915.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.744 | €744.00 |
*price indicative
- RS Stock No.:
- 255-7758
- Mfr. Part No.:
- SLA580ENT3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green, Blue | |
| Maximum Forward Current | 20mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 3.3V | |
| Lens Dimensions | 5 mm | |
| LED Luminosity | 27000 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 527nm | |
| Lens Colour | Colourless | |
| Series | SLA580x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green, Blue | ||
Maximum Forward Current 20mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 3.3V | ||
Lens Dimensions 5 mm | ||
LED Luminosity 27000 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 527nm | ||
Lens Colour Colourless | ||
Series SLA580x | ||
Automotive Standard No | ||
The ROHM Circular high-brightness LED lamp produces bluish-green color light. It is high-reliability LED lamp suitable for outdoor displays.
Viewing angle 2θ 1/2 : 10°
Related links
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- ROHM 3.3 V Green LED CSL10 Surface CSL CSL1001ET1C
- ROHM 3.3 V Blue LED CSL10 Surface CSL CSL1001BT1C
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
